
7022PKX | |
|---|---|
DigiKey Part Number | 1111-7022PKX-ND |
Manufacturer | |
Manufacturer Product Number | 7022PKX |
Description | OFF-DELAY RELAY 2 FORM C DPDT-CO |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 300 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 1 Sec ~ 300 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 125VDC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,423,206.00000 | ₩1,423,206 |