
1-1761608-1 | |
|---|---|
DigiKey Part Number | 1111-1-1761608-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1761608-1 |
Description | IDC LOW PRO HDR 34P VERT SHT L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1761608-1 Models |
Category | Contact Length - Mating 0.237" (6.02mm) |
Mfr | Contact Length - Post 0.102" (2.60mm) |
Series | Insulation Height 0.404" (10.26mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or Gold-Palladium |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Lock/Eject Hooks, Short |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₩18,655.90000 | ₩186,559 |