
TN-508254-5-9 | |
|---|---|
DigiKey Part Number | TN-508254-5-9-ND |
Manufacturer | |
Manufacturer Product Number | TN-508254-5-9 |
Description | LABEL ID PRODUCTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Die Cut 2.00" x 1.00" (50.8mm x 25.4mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Thermal Transfer Printer |
Series | Material Polyethylene |
Packaging 5000 per Roll | Label Size 2.00" x 1.00" (50.8mm x 25.4mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₩264.55885 | ₩5,291,177 |