
TN-318097-10-9 | |
|---|---|
DigiKey Part Number | TN-318097-10-9-ND |
Manufacturer | |
Manufacturer Product Number | TN-318097-10-9 |
Description | LABEL ID PRODUCTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.25" x 0.38" (31.8mm x 9.7mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Thermal Transfer Printer |
Series | Material Polyethylene |
Packaging 10000 per Roll | Label Size 1.25" x 0.38" (31.8mm x 9.7mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200,000 | ₩67.05195 | ₩13,410,390 |