
TN-191064-10-9 | |
|---|---|
DigiKey Part Number | TN-191064-10-9-ND |
Manufacturer | |
Manufacturer Product Number | TN-191064-10-9 |
Description | LABEL ID TAMPER PROOF 19.1X6.4MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Die Cut 0.75" x 0.25" (19.1mm x 6.4mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Thermal Transfer Printer |
Series | Material Polyethylene |
Packaging 10000 per Roll | Label Size 0.75" x 0.25" (19.1mm x 6.4mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300,000 | ₩32.25462 | ₩9,676,386 |