
TN-165051-25-9 | |
|---|---|
DigiKey Part Number | TN-165051-25-9-ND |
Manufacturer | |
Manufacturer Product Number | TN-165051-25-9 |
Description | LABEL ID PRODUCTS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Die Cut 0.65" x 0.20" (16.5mm x 5.1mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Thermal Transfer Printer |
Series | Material Polyethylene |
Packaging 25000 per Roll | Label Size 0.65" x 0.20" (16.5mm x 5.1mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75,000 | ₩44.31156 | ₩3,323,367 |