
TN-044033-10-9 | |
|---|---|
DigiKey Part Number | TN-044033-10-9-ND |
Manufacturer | |
Manufacturer Product Number | TN-044033-10-9 |
Description | TN-044033-10-9 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyethylene Plastic (PRS) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer TE Connectivity Raychem Cable Protection | Color - Background White |
Series | Length 0.173" (4.40mm) |
Packaging Bulk | Width 0.130" (3.30mm) |
Part Status Active | Material - Body Polyethylene Plastic (PRS) |
Label Type Die Cut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₩163.76888 | ₩6,550,755 |