RP-4800-NO.1-0-STK is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Daburn Electronics
In Stock: 0
Unit Price: ₩126,523.00000
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 4 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-4800-NO.1-0-STK

DigiKey Part Number
484-RP-4800-NO.1-0-STK-ND
Manufacturer
Manufacturer Product Number
RP-4800-NO.1-0-STK
Description
HEATSHRINK 1" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.275" (6.99mm)
Mfr
Recovered Wall Thickness
0.045" (1.14mm)
Series
Material
Packaging
Bag
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant
Part Status
Discontinued at DigiKey
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
95°C
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SH277-1"Daburn Electronics0W203-ND₩126,523.00000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes