
DWP-125-1/8-KIT3-REFILL | |
|---|---|
DigiKey Part Number | DWP018M-ND |
Manufacturer | |
Manufacturer Product Number | DWP-125-1/8-KIT3-REFILL |
Description | HEATSHRINK 1/8"X6" 25 PCS |
Customer Reference | |
Detailed Description | Heat Shrink Kit 3 to 1 Black, Red, White |
Datasheet | Datasheet |
Category | Values 25 pcs - 6" (152.4mm) lengths |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 1/8" |
Series | Color Black, Red, White |
Packaging Bulk | Shrinkage Ratio 3 to 1 |
Part Status Obsolete | Base Product Number |
