
D-136-21 | |
|---|---|
DigiKey Part Number | D-136-21-ND |
Manufacturer | |
Manufacturer Product Number | D-136-21 |
Description | SLDR SLV WIRE-CONN 0.065/0.077" |
Customer Reference | |
Detailed Description | Wire to Connector Solder Sleeve Transparent - Blue 0.065" (1.65mm), 0.077" (1.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Wire to Connector | |
Diameter | 0.065" (1.65mm), 0.077" (1.96mm) | |
Length | 0.420" (10.67mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₩726.56886 | ₩2,542,991 |