Image for CS1968-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1968-000

DigiKey Part Number
CS1968-000-ND
Manufacturer
Manufacturer Product Number
CS1968-000
Description
HEATSHRINK 1/8" BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 150.0' (45.7m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
150.0' (45.7m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Color
Operating Temperature
-75°C ~ 150°C
Grade
-
Qualification
-
Shrink Temperature
150°C
Storage/Refrigeration Temperature
-
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Spool
QuantityUnit PriceExt Price
300₩5,640.15000₩1,692,045
Manufacturers Standard Package