Similar

CM-NMX-2.5K-1/4-4H-9 | |
|---|---|
DigiKey Part Number | A109520-ND |
Manufacturer | |
Manufacturer Product Number | CM-NMX-2.5K-1/4-4H-9 |
Description | WIRE MARKER CBL TIE WHITE |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie White Meta-Aramid |
Datasheet | Datasheet |
Category | Cable Diameter 0.200" ~ 0.492" (5.08mm ~ 12.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend Blank |
Series | Color White |
Packaging Spool | Material Meta-Aramid |
Part Status Obsolete | Base Product Number |
Type Wire Marker, Cable Tie |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-SCE-TP-2.5K-1/4-4H-9 | TE Connectivity Raychem Cable Protection | 0 | CM-SCE-TP-2.5K-1/4-4H-9-ND | ₩923.68280 | Similar |
