
55PC6143-24-91/92-9 | |
|---|---|
DigiKey Part Number | 55PC6143-24-91/92-9-ND |
Manufacturer | |
Manufacturer Product Number | 55PC6143-24-91/92-9 |
Description | CABLE 2COND 24AWG WHITE SHLD |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.093" (2.36mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0075" (0.191mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/36 | Shield Material Copper, Nickel Coated |
Conductor Material Copper Alloy, Nickel Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |