
55A4124-20-9/96-9CS2275 | |
|---|---|
DigiKey Part Number | 55A4124-20-9/96-9CS2275-ND |
Manufacturer | |
Manufacturer Product Number | 55A4124-20-9/96-9CS2275 |
Description | CABLE 2COND 20AWG WHITE |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 20 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.116" (2.95mm) |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/32 | Base Product Number |
Conductor Material Copper Alloy, Silver Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩5,644.52050 | ₩11,289,041 |