
55A1842-10-MST4-9CS2275 | |
|---|---|
DigiKey Part Number | 55A1842-10-MST4-9CS2275-ND |
Manufacturer | |
Manufacturer Product Number | 55A1842-10-MST4-9CS2275 |
Description | CABLE 4COND 10AWG WHITE SHLD |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 10 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.365" (9.27mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0100" (0.254mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 37/26 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩54,636.83600 | ₩27,318,418 |