Similar

5028A1314-0 | |
|---|---|
DigiKey Part Number | 5028A1314-0-ND |
Manufacturer | |
Manufacturer Product Number | 5028A1314-0 |
Description | COAX CABLE-STANDARD P FEET |
Customer Reference | |
Detailed Description | Coaxial Cable 28 AWG 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer TE Connectivity Raychem Cable Protection | Impedance 50 Ohms |
Series | Jacket Color Black |
Packaging Bulk | Conductor Material Copper Alloy, Silver Coated |
Part Status Discontinued at DigiKey | Dielectric Material Polyethylene (PE) |
Cable Type Coaxial | Dielectric Diameter 0.036" (0.91mm) |
Wire Gauge 28 AWG | Shield Material Copper, Tinned |
Conductor Strand 7 Strands / 36 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Thermorad® S | VoP, Velocity of Propagation 74.0 |
Jacket (Insulation) Diameter 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1000660053 | Molex - Temp Flex | 0 | MTF1020-DS-ND | ₩5,886.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩2,240.87240 | ₩5,602,181 |
