Image for 322A158-3/86-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322A158-3/86-0

DigiKey Part Number
322A158-3/86-0-ND
Manufacturer
Manufacturer Product Number
322A158-3/86-0
Description
HEATSHRNK BOOT BRKOUT T SZ58 BLK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 58
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Recovered
1.000" (25.40mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Small Diameter Supplied
1.060" (26.92mm)
Series
Small Diameter Recovered
0.488" (12.40mm)
Packaging
Bulk
Large Recovered Length
4.382" (111.30mm)
Part Status
Active
Small Recovered Length
3.059" (77.70mm)
Type
Boot, Transition - Breakout, 2:1 (T)
Total Length Recovered
8.752" (222.30mm)
Shell Size - Insert
58
Shelf Life
60 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Polyolefin (PO), Semi-Rigid
Base Product Number
Large Diameter Supplied
2.189" (55.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
100₩124,425.21000₩12,442,521