
322A158-25-0 | |
|---|---|
DigiKey Part Number | 322A158-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 322A158-25-0 |
Description | HEATSHRNK BOOT BRKOUT T SZ58 BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 58 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 1.000" (25.40mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Small Diameter Supplied 1.060" (26.92mm) |
Series | Small Diameter Recovered 0.488" (12.40mm) |
Packaging Bulk | Large Recovered Length 4.382" (111.30mm) |
Part Status Active | Small Recovered Length 3.059" (77.70mm) |
Type Boot, Transition - Breakout, 2:1 (T) | Total Length Recovered 8.752" (222.30mm) |
Shell Size - Insert 58 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
Large Diameter Supplied 2.189" (55.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₩155,650.50000 | ₩7,782,525 |