


W67-X2Q50-30 | |
|---|---|
DigiKey Part Number | PB1373-ND |
Manufacturer | |
Manufacturer Product Number | W67-X2Q50-30 |
Description | CIR BRKR MAG-HYDR 30A 65VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 30A |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩104,172.00000 | ₩104,172 |
| 5 | ₩93,788.80000 | ₩468,944 |
| 24 | ₩86,819.29167 | ₩2,083,663 |
| 72 | ₩83,300.70833 | ₩5,997,651 |
| 120 | ₩81,964.45000 | ₩9,835,734 |