


W67-X2Q110-5 | |
|---|---|
DigiKey Part Number | 2266-W67-X2Q110-5-ND |
Manufacturer | |
Manufacturer Product Number | W67-X2Q110-5 |
Description | CIR BRKR MAG-HYDR 5A 277VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 5A |
Series | Voltage Rating - AC 277 V |
Packaging Bulk | Actuator Type Lever |
Part Status Obsolete | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₩37,970.00000 | ₩113,910 |
| 15 | ₩36,456.00000 | ₩546,840 |
| 60 | ₩35,000.70000 | ₩2,100,042 |
| 162 | ₩33,604.19753 | ₩5,443,880 |