
W54-XG7A12B10-30 | |
|---|---|
DigiKey Part Number | W54-XG7A12B10-30-ND |
Manufacturer | |
Manufacturer Product Number | W54-XG7A12B10-30 |
Description | CIR BRKR THRM |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 30A 250 V AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Thermal |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 30A |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Obsolete | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |