
W23-X1013-15 | |
|---|---|
DigiKey Part Number | W23-X1013-15-ND |
Manufacturer | |
Manufacturer Product Number | W23-X1013-15 |
Description | CIR BRKR THRM |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 50 V DC Push-Pull Plunger Panel Mount |
Category | Breaker Type Thermal |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 15A |
Series | Voltage Rating - AC 240 V |
Packaging Bulk | Voltage Rating - DC 50 V |
Part Status Obsolete | Actuator Type Push-Pull Plunger |
Mounting Type Panel Mount | Base Product Number |