


S89R11DPP1-24 | |
|---|---|
DigiKey Part Number | S89R11DPP1-24-ND |
Manufacturer | |
Manufacturer Product Number | S89R11DPP1-24 |
Description | RELAY IMPULSE SPDT 15A 24V |
Customer Reference | |
Detailed Description | Impulse Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 260.9 mA |
Mfr | Coil Type Latching, Single Coil |
Series | Termination Style Plug In, 8 Pin (Octal) |
Packaging Bulk | Coil Insulation Class B |
Part Status Obsolete | Must Operate Voltage 18 VDC |
Mounting Type | Operating Temperature -10°C ~ 60°C |
Coil Voltage | Approval Agency CSA, UR |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 15 A | Coil Resistance 92 Ohms |
Switching Voltage 277VAC - Max | Base Product Number |
Load - Max Switching 4155VA |