



PT22AS15B | |
|---|---|
DigiKey Part Number | PB1149-ND |
Manufacturer | |
Manufacturer Product Number | PT22AS15B |
Description | RELAY GEN PURPOSE DPDT 12A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 92 VAC |
Packaging Bulk | Must Release Voltage 34.5 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency CQC, cURus, TUV |
Switching Voltage 440VAC - Max | Relay Type |
Load - Max Switching 5280VA | Coil Resistance 4.85 kOhms |
Coil Current 8.8 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT270615 | TE Connectivity Potter & Brumfield Relays | 94 | PB718-ND | ₩21,694.00000 | Similar |



