



PT22AL24B | |
|---|---|
DigiKey Part Number | PT22AL24B-ND |
Manufacturer | |
Manufacturer Product Number | PT22AL24B |
Description | RELAY GEN PURPOSE DPDT 12A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency CQC, cURus, TUV |
Switching Voltage 440VAC - Max | Relay Type |
Load - Max Switching 5280VA | Coil Resistance 777 Ohms |
Coil Current 30.8 mA | Base Product Number |
Coil Type Non Latching |


