



PT22A615B | |
|---|---|
DigiKey Part Number | PB1146-ND |
Manufacturer | |
Manufacturer Product Number | PT22A615B |
Description | RELAY GEN PURPOSE DPDT 12A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 92 VAC |
Packaging Bulk | Must Release Voltage 34.5 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency CQC, cURus, TUV |
Switching Voltage 440VAC - Max | Relay Type |
Load - Max Switching 5280VA | Coil Resistance 4.85 kOhms |
Coil Current 8.8 mA | Base Product Number |


