Similar




PT22A012B | |
|---|---|
DigiKey Part Number | PB1155-ND |
Manufacturer | |
Manufacturer Product Number | PT22A012B |
Description | RELAY GEN PURPOSE DPDT 12A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency CQC, cURus, TUV |
Switching Voltage 440VAC - Max | Relay Type |
Load - Max Switching 5280VA | Coil Resistance 192 Ohms |
Coil Current 62.5 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KHAU-11D12-12 | TE Connectivity Potter & Brumfield Relays | 1,868 | PB455-ND | ₩26,999.00000 | Similar |



