



PRD-11DG1-12 | |
|---|---|
DigiKey Part Number | PRD-11DG1-12-ND |
Manufacturer | |
Manufacturer Product Number | PRD-11DG1-12 |
Description | RELAY GEN PURPOSE DPDT 30A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 40 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 80°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 30 A | Approval Agency CSA, UL |
Switching Voltage 600VAC, 125VDC - Nom | Relay Type |
Coil Current 169 mA | Coil Resistance 71 Ohms |
Coil Type Non Latching | Base Product Number |