



PRD-11AG0-240 | |
|---|---|
DigiKey Part Number | PB1340-ND |
Manufacturer | |
Manufacturer Product Number | PRD-11AG0-240 |
Description | RELAY GEN PURPOSE DPDT 30A 240V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 204 VAC |
Packaging Bulk | Must Release Voltage 24 VAC |
Part Status Active | Operate Time 40 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 45°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 30 A | Approval Agency CSA, UL |
Switching Voltage 600VAC, 125VDC - Nom | Relay Type |
Coil Current 43 mA | Coil Resistance 1.2 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGN2C-AC240 | Omron Automation and Safety | 7 | Z12588-ND | ₩112,092.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩129,948.00000 | ₩129,948 |
| 20 | ₩111,741.50000 | ₩2,234,830 |
| 40 | ₩107,899.27500 | ₩4,315,971 |
| 60 | ₩105,711.93333 | ₩6,342,716 |
| 100 | ₩103,018.95000 | ₩10,301,895 |