
P40P47A13P1-240 | |
|---|---|
DigiKey Part Number | P40P47A13P1-240-ND |
Manufacturer | |
Manufacturer Product Number | P40P47A13P1-240 |
Description | RELAY CONTACTOR 4PST 40A 240V |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (DM) (4 Form X) 40 A 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 40 A |
Manufacturer TE Connectivity Potter & Brumfield Relays | Switching Voltage 600VAC - Max |
Series | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Operating Temperature -55°C ~ 65°C |
Part Status Obsolete | Must Operate Voltage 177 VAC |
Mounting Type Chassis Mount | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage 240VAC | Coil Power 12VA |
Contact Form 4PST-NO (DM) (4 Form X) | Base Product Number |