Similar




OMI-SH-105L,300 | |
|---|---|
DigiKey Part Number | PB1872-ND |
Manufacturer | |
Manufacturer Product Number | OMI-SH-105L,300 |
Description | RELAY GEN PURPOSE SPDT 10A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class A |
Packaging Tube | Must Operate Voltage 3.75 VDC |
Part Status Obsolete | Must Release Voltage 0.25 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 8 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -30°C ~ 70°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 108 mA | Coil Resistance 48.5 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J114FL1CS125VDC.41 | CIT Relay and Switch | 508 | 2449-J114FL1CS125VDC.41-ND | ₩3,684.00000 | Similar |
