



KHAU-17A18N-120 | |
|---|---|
DigiKey Part Number | KHAU-17A18N-120-ND |
Manufacturer | |
Manufacturer Product Number | KHAU-17A18N-120 |
Description | RELAY GEN PURPOSE 4PDT 3A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 102 VAC |
Part Status Obsolete | Operate Time 13 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 2.5 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Nom | Relay Type |
Coil Current 11 mA | Coil Resistance 3.9 kOhms |
Coil Type Non Latching | Base Product Number |










