
KA-5071-2 | |
|---|---|
DigiKey Part Number | KA-5071-2-ND |
Manufacturer | |
Manufacturer Product Number | KA-5071-2 |
Description | RELAY GP OPEN STYLE NONSTD |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 240VAC - Nom |
Mfr | Coil Type Non Latching |
Series | Termination Style Solder Lug |
Packaging Tray | Coil Insulation Class B |
Part Status Obsolete | Approval Agency CSA, UR |
Mounting Type | Relay Type |
Contact Form SPDT (1 Form C) | Base Product Number |
Contact Rating (Current) 10 A |