D3005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1,258
Unit Price: ₩2,660.00000
Datasheet
Telecom Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

D3005

DigiKey Part Number
D3005-ND
Manufacturer
Manufacturer Product Number
D3005
Description
RELAY TELECOM DPDT 2A 6V
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
PC Pin
Series
Must Operate Voltage
4.2 VDC
Packaging
Bulk
Must Release Voltage
0.6 VDC
Part Status
Obsolete
Operate Time
4 ms
Mounting Type
Through Hole
Release Time
3 ms
Coil Voltage
6VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
cURus
Switching Voltage
250VAC, 220VDC - Max
Relay Type
Telecom
Load - Max Switching
500VA, 440W
Coil Resistance
257 Ohms
Coil Current
23.3 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TQ2-6VPanasonic Industry1,258255-2258-ND₩2,660.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes