
3100-30V9999CY | |
|---|---|
DigiKey Part Number | PB3317-ND |
Manufacturer | |
Manufacturer Product Number | 3100-30V9999CY |
Description | RELAY CONTACTOR 3PST 30A 277V |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (DM) (3 Form X) 30 A 277VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Insulation - Class B |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Series | Operating Temperature -40°C ~ 65°C |
Packaging Bulk | Must Operate Voltage 220 VAC |
Part Status Obsolete | Must Release Voltage 65 VAC |
Mounting Type Chassis Mount | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage 277VAC | Coil Power 5VA |
Contact Form 3PST-NO (DM) (3 Form X) | Coil Resistance 950Ohms |
Contact Rating (Current) 30 A | Base Product Number |
Switching Voltage 600VAC - Max |