Similar





3100-30U9999CG | |
|---|---|
DigiKey Part Number | PB3315-ND |
Manufacturer | |
Manufacturer Product Number | 3100-30U9999CG |
Description | RELAY CONTACTOR 3PST 30A 240V |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (DM) (3 Form X) 30 A 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Insulation - Class B |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Series | Operating Temperature -40°C ~ 65°C |
Packaging Bulk | Must Operate Voltage 177 VAC |
Part Status Obsolete | Must Release Voltage 40 VAC |
Mounting Type Chassis Mount | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage 240VAC | Coil Power 5VA |
Contact Form 3PST-NO (DM) (3 Form X) | Coil Resistance 720Ohms |
Contact Rating (Current) 30 A | Base Product Number |
Switching Voltage 600VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CON-3/240/30 | Hartland Controls/Littelfuse | 3 | 3766-CON-3/240/30-ND | ₩176,745.00000 | Similar |
