Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

3100-30U10999EH

DigiKey Part Number
3100-30U10999EH-ND
Manufacturer
Manufacturer Product Number
3100-30U10999EH
Description
RELAY CONTACTOR 3PST 40A 240V
Customer Reference
Detailed Description
Contactor 3PST-NO (DM) (3 Form X) 40 A 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Insulation - Class B
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Series
Operating Temperature
-40°C ~ 65°C
Packaging
Bulk
Must Operate Voltage
177 VAC
Part Status
Obsolete
Must Release Voltage
40 VAC
Mounting Type
Chassis Mount
Contact Material
Silver Cadmium Oxide (AgCdO)
Coil Voltage
240VAC
Coil Current
333.3 mA
Contact Form
3PST-NO (DM) (3 Form X)
Coil Power
80W
Contact Rating (Current)
40 A
Coil Resistance
720Ohms
Switching Voltage
600VAC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.