




3100-30T7999CY | |
|---|---|
DigiKey Part Number | PB3248-ND |
Manufacturer | |
Manufacturer Product Number | 3100-30T7999CY |
Description | RELAY CONTACTOR 3PST 20A 120V |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (DM) (3 Form X) 20 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Insulation - Class B |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Series | Operating Temperature -40°C ~ 65°C |
Packaging Bulk | Must Operate Voltage 88 VAC |
Part Status Obsolete | Must Release Voltage 20 VAC |
Mounting Type Chassis Mount | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage 120VAC | Coil Power 5VA |
Contact Form 3PST-NO (DM) (3 Form X) | Coil Resistance 180Ohms |
Contact Rating (Current) 20 A | Base Product Number |
Switching Voltage 600VAC - Max |