Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

3100-30Q9999B

DigiKey Part Number
3100-30Q9999B-ND
Manufacturer
Manufacturer Product Number
3100-30Q9999B
Description
RELAY CONTACTOR 3PST 30A 24V
Customer Reference
Detailed Description
Contactor 3PST-NO (DM) (3 Form X) 30 A 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Insulation - Class B
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Series
Operating Temperature
-40°C ~ 65°C
Packaging
Bulk
Must Operate Voltage
18 VAC
Part Status
Obsolete
Must Release Voltage
6 VAC
Mounting Type
Chassis Mount
Contact Material
Silver Cadmium Oxide (AgCdO)
Coil Voltage
24VAC
Coil Current
3.4 A
Contact Form
3PST-NO (DM) (3 Form X)
Coil Power
82W
Contact Rating (Current)
30 A
Coil Resistance
7Ohms
Switching Voltage
600VAC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.