Parametric Equivalent



3100-30Q10999AX | |
|---|---|
DigiKey Part Number | 3100-30Q10999AX-ND |
Manufacturer | |
Manufacturer Product Number | 3100-30Q10999AX |
Description | RELAY CONTACTOR 3PST 40A 24V |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (DM) (3 Form X) 40 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Insulation - Class B |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Series | Operating Temperature -40°C ~ 65°C |
Packaging Bulk | Must Operate Voltage 18 VAC |
Part Status Obsolete | Must Release Voltage 6 VAC |
Mounting Type Chassis Mount | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage 24VAC | Coil Current 3.4 A |
Contact Form 3PST-NO (DM) (3 Form X) | Coil Power 82W |
Contact Rating (Current) 40 A | Coil Resistance 7Ohms |
Switching Voltage 600VAC - Max | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3100-30Q10999CJ | TE Connectivity Potter & Brumfield Relays | 10 | PB3271-ND | ₩140,436.00000 | Parametric Equivalent |
