Parametric Equivalent



3100-30K16999AT | |
|---|---|
DigiKey Part Number | 3100-30K16999AT-ND |
Manufacturer | |
Manufacturer Product Number | 3100-30K16999AT |
Description | RELAY CONTACTOR 3PST 50A 240V |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (DM) (3 Form X) 50 A 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Insulation - Class B |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Series | Operating Temperature -40°C ~ 65°C |
Packaging Bulk | Must Operate Voltage 177 VAC |
Part Status Obsolete | Must Release Voltage 40 VAC |
Mounting Type Chassis Mount | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage 240VAC | Coil Current 1.3 A |
Contact Form 3PST-NO (DM) (3 Form X) | Coil Power 320W |
Contact Rating (Current) 50 A | Coil Resistance 180Ohms |
Switching Voltage 600VAC - Max | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3100Y30K17999CJ | TE Connectivity Potter & Brumfield Relays | 2 | PB3322-ND | ₩498.40000 | Parametric Equivalent |
