Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



3100-30J16999BM | |
|---|---|
DigiKey Part Number | 3100-30J16999BM-ND |
Manufacturer | |
Manufacturer Product Number | 3100-30J16999BM |
Description | RELAY CONTACTOR 3PST 50A 120V |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (DM) (3 Form X) 50 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Insulation - Class B |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Series | Operating Temperature -40°C ~ 65°C |
Packaging Bulk | Must Operate Voltage 93 VAC |
Part Status Obsolete | Must Release Voltage 20 VAC |
Mounting Type Chassis Mount | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage 120VAC | Coil Current 2.7 A |
Contact Form 3PST-NO (DM) (3 Form X) | Coil Power 320W |
Contact Rating (Current) 50 A | Coil Resistance 45Ohms |
Switching Voltage 600VAC - Max | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3100-30J16999CJ | TE Connectivity Potter & Brumfield Relays | 19 | PB3285-ND | ₩462,712.00000 | Parametric Equivalent |
| 3100Y30J16999CJ | TE Connectivity Potter & Brumfield Relays | 5 | PB3321-ND | ₩463,043.00000 | Parametric Equivalent |
| 3100Y30J17999CJ | TE Connectivity Potter & Brumfield Relays | 10 | PB3295-ND | ₩518,141.00000 | Parametric Equivalent |


