Contactor 3PST-NO (DM) (3 Form X) 50 A 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (DM) (3 Form X) 50 A 24VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics

3100-30I16999CJ

DigiKey Part Number
PB3293-ND
Manufacturer
Manufacturer Product Number
3100-30I16999CJ
Description
RELAY CONTACTOR 3PST 50A 24V
Customer Reference
Detailed Description
Contactor 3PST-NO (DM) (3 Form X) 50 A 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Insulation - Class B
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Series
Operating Temperature
-40°C ~ 65°C
Packaging
Bulk
Must Operate Voltage
18 VAC
Part Status
Obsolete
Must Release Voltage
6 VAC
Mounting Type
Chassis Mount
Contact Material
Silver Cadmium Oxide (AgCdO)
Coil Voltage
24VAC
Coil Power
14VA
Contact Form
3PST-NO (DM) (3 Form X)
Coil Resistance
2.4Ohms
Contact Rating (Current)
50 A
Base Product Number
Switching Voltage
600VAC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩332,009.00000₩332,009