


3100-20T6999 | |
|---|---|
DigiKey Part Number | PB1645-ND |
Manufacturer | |
Manufacturer Product Number | 3100-20T6999 |
Description | RELAY CONTACTOR DPST 30A 120V |
Customer Reference | |
Detailed Description | Contactor DPST-NO (DM) (2 Form X) 30 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Insulation - Class B |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Series | Operating Temperature -40°C ~ 65°C |
Packaging Bulk | Must Operate Voltage 88 VAC |
Part Status Obsolete | Must Release Voltage 20 VAC |
Mounting Type Chassis Mount | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage 120VAC | Coil Power 7VA |
Contact Form DPST-NO (DM) (2 Form X) | Coil Resistance 250Ohms |
Contact Rating (Current) 30 A | Base Product Number |
Switching Voltage 600VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CON-2/120/30 | Hartland Controls/Littelfuse | 0 | 3766-CON-2/120/30-ND | ₩0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩120,959.00000 | ₩120,959 |
| 10 | ₩107,720.80000 | ₩1,077,208 |
| 25 | ₩102,854.60000 | ₩2,571,365 |
| 50 | ₩99,317.88000 | ₩4,965,894 |