




3100-20Q5999 | |
|---|---|
DigiKey Part Number | PB3175-ND |
Manufacturer | |
Manufacturer Product Number | 3100-20Q5999 |
Description | RELAY CONTACTOR DPST 26A 24V |
Customer Reference | |
Detailed Description | Contactor DPST-NO (DM) (2 Form X) 26 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Insulation - Class B |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Series | Operating Temperature -40°C ~ 65°C |
Packaging Bulk | Must Operate Voltage 18 VAC |
Part Status Obsolete | Must Release Voltage 6 VAC |
Mounting Type Chassis Mount | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage 24VAC | Coil Power 7VA |
Contact Form DPST-NO (DM) (2 Form X) | Coil Resistance 11Ohms |
Contact Rating (Current) 26 A | Base Product Number |
Switching Voltage 600VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3100-20Q6999 | TE Connectivity Potter & Brumfield Relays | 73 | PB1644-ND | ₩82,418.00000 | Parametric Equivalent |
| 3100-20Q6999C | TE Connectivity Potter & Brumfield Relays | 41 | PB3194-ND | ₩119,369.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩107,612.00000 | ₩107,612 |
| 10 | ₩95,826.70000 | ₩958,267 |
| 25 | ₩91,498.08000 | ₩2,287,452 |
| 50 | ₩88,352.40000 | ₩4,417,620 |