
3100-20H6999 | |
|---|---|
DigiKey Part Number | PB3308-ND |
Manufacturer | |
Manufacturer Product Number | 3100-20H6999 |
Description | RELAY CONTACTOR DPST 30A 480V |
Customer Reference | |
Detailed Description | Contactor DPST-NO (DM) (2 Form X) 30 A 480VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 600VAC - Max |
Manufacturer TE Connectivity Potter & Brumfield Relays | Features Insulation - Class B |
Series | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Operating Temperature -40°C ~ 65°C |
Part Status Obsolete | Must Operate Voltage 384 VAC |
Mounting Type Chassis Mount | Must Release Voltage 150 VAC |
Coil Voltage 480VAC | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form DPST-NO (DM) (2 Form X) | Coil Power 7VA |
Contact Rating (Current) 30 A | Base Product Number |