


3-1393224-9 | |
|---|---|
DigiKey Part Number | 3-1393224-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-1393224-9 |
Description | RY210032 |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 32VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 22.4 VDC |
Packaging Bulk | Must Release Voltage 3.2 VDC |
Part Status Obsolete | Operate Time 9 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Base Product Number |
Coil Type Non Latching |