



3-1393224-6 | |
|---|---|
DigiKey Part Number | 3-1393224-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-1393224-6 |
Description | RELAY GEN PURPOSE SPDT 8A 15V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 15VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 10.5 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Obsolete | Operate Time 9 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 990 Ohms |
Coil Current 15.2 mA | Base Product Number |
Coil Type Non Latching |