
YR1B604RCC | |
|---|---|
DigiKey Part Number | 1712-YR1B604RCCCT-ND - Cut Tape (CT) 1712-YR1B604RCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B604RCC |
Description | RES 604 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,313.00000 | ₩1,313 |
| 10 | ₩854.10000 | ₩8,541 |
| 25 | ₩728.96000 | ₩18,224 |
| 50 | ₩650.20000 | ₩32,510 |
| 100 | ₩583.17000 | ₩58,317 |
| 250 | ₩509.71200 | ₩127,428 |
| 500 | ₩463.75200 | ₩231,876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩424.64800 | ₩424,648 |
| 2,000 | ₩391.43600 | ₩782,872 |
| 3,000 | ₩374.37300 | ₩1,123,119 |
| 5,000 | ₩355.07000 | ₩1,775,350 |
| 7,000 | ₩343.56729 | ₩2,404,971 |
| 10,000 | ₩332.32860 | ₩3,323,286 |