15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRP2B10WR015FTD

DigiKey Part Number
1712-TLRP2B10WR015FTDTR-ND - Tape & Reel (TR)
1712-TLRP2B10WR015FTDCT-ND - Cut Tape (CT)
1712-TLRP2B10WR015FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP2B10WR015FTD
Description
RES 0.015 OHM 1% 1W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.124" L x 0.057" W (3.15mm x 1.45mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,653
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩917.00000₩917
10₩590.10000₩5,901
25₩501.44000₩12,536
50₩446.10000₩22,305
100₩398.71000₩39,871
250₩346.97600₩86,744
500₩314.59600₩157,298
1,000₩287.03200₩287,032
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩237.95780₩1,189,789
10,000₩221.92060₩2,219,206
15,000₩213.68240₩3,205,236
25,000₩204.36692₩5,109,173
35,000₩198.81651₩6,958,578
50,000₩193.39290₩9,669,645
Manufacturers Standard Package